Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $50.820 |
5+ | $46.280 |
10+ | $44.980 |
25+ | $44.140 |
50+ | $42.090 |
100+ | $38.000 |
250+ | $34.230 |
Price for:Each
Minimum: 1
Multiple: 1
$50.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-IND5
Newark Part No.29AM5980
Product Range-
Inductance20H
DC Current Rating60mA
DC Resistance Max463ohm
Inductance Tolerance-
Self Resonant Frequency Min-
Inductor Case Style72mm x 60mm x 49mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
DC Current Rating
60mA
Inductance Tolerance
-
Inductor Case Style
72mm x 60mm x 49mm
Inductance
20H
DC Resistance Max
463ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate