Print Page
WEC6R0 255QG O
SUPER CAP, EDLC, 2.5F, 6V, RADIAL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVINATECH
Manufacturer Part NoWEC6R0 255QG O
Newark Part No.47AM2327
Product RangeEDLC 2 SERIAL MODULE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $4.130 |
| 25+ | $3.860 |
| 50+ | $3.600 |
| 100+ | $3.250 |
| 500+ | $2.980 |
| 1000+ | $2.710 |
| 2500+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoWEC6R0 255QG O
Newark Part No.47AM2327
Product RangeEDLC 2 SERIAL MODULE Series
Technical Datasheet
Capacitance2.5F
Voltage(DC)6V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing16mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.165ohm
Product Diameter-
Product Length21mm
Product Width10.5mm
Product Height22.5mm
Product RangeEDLC 2 SERIAL MODULE Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.5F
Capacitor Terminals
Radial Leaded
Lead Spacing
16mm
Capacitor Case / Package
-
ESR
0.165ohm
Product Length
21mm
Product Height
22.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
10.5mm
Product Range
EDLC 2 SERIAL MODULE Series
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate