New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      2207

                      SPEAKER, 2W, 20KHZ, 8OHM

                      VISATON 2207
                      VISATON 2207
                      VISATON 2207
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISATON
                      Manufacturer Part No2207
                      Newark Part No.02AH4906
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$23.580
                      10+$19.910
                      25+$18.550
                      50+$17.590
                      100+$16.820
                      250+$16.720
                      500+$16.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISATON
                      Manufacturer Part No2207
                      Newark Part No.02AH4906
                      Technical Datasheet

                      Data Sheet

                      Driver TypeFull-range
                      Impedance8ohm
                      External Diameter - Metric-mm
                      External Width - Metric41mm
                      Power Rating Nom2W
                      Resonant Frequency270Hz
                      Sound Pressure Level (SPL)78dB
                      Speaker ShapeRound with Square Frame
                      External Diameter - Imperial-"
                      External Width - Imperial1.614"
                      Product Dimensions41mm x 41mm x 21mm
                      Frequency Response Min150Hz
                      Frequency Range150Hz to 20kHz
                      Temperature Grade-
                      Frequency Response Max20kHz
                      IP Rating-
                      IP Rating-
                      Product Range-
                      Speaker MountingPanel Mount
                      Speaker MountingPanel Mount
                      Power Rating Max3W
                      External Length - Metric41mm
                      External Depth - Metric21mm
                      External Length - Imperial1.614"
                      External Depth - Imperial0.827"
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Driver Type

                      Full-range

                      External Diameter - Metric

                      -mm

                      Power Rating Nom

                      2W

                      Sound Pressure Level (SPL)

                      78dB

                      External Diameter - Imperial

                      -"

                      Product Dimensions

                      41mm x 41mm x 21mm

                      Frequency Range

                      150Hz to 20kHz

                      Frequency Response Max

                      20kHz

                      IP Rating

                      -

                      Speaker Mounting

                      Panel Mount

                      Power Rating Max

                      3W

                      External Depth - Metric

                      21mm

                      External Depth - Imperial

                      0.827"

                      Impedance

                      8ohm

                      External Width - Metric

                      41mm

                      Resonant Frequency

                      270Hz

                      Speaker Shape

                      Round with Square Frame

                      External Width - Imperial

                      1.614"

                      Frequency Response Min

                      150Hz

                      Temperature Grade

                      -

                      IP Rating

                      -

                      Product Range

                      -

                      Speaker Mounting

                      Panel Mount

                      External Length - Metric

                      41mm

                      External Length - Imperial

                      1.614"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.