Print Page
Image is for illustrative purposes only. Please refer to product description.

164 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.210 |
| 10+ | $14.490 |
| 25+ | $13.290 |
| 50+ | $12.510 |
| 100+ | $11.750 |
| 250+ | $10.710 |
| 500+ | $10.420 |
Price for:Each
Minimum: 1
Multiple: 1
$18.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No4898
Newark Part No.40P1129
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric100mm
External Width - Metric-mm
Power Rating Nom20W
Resonant Frequency120Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial3.937"
External Width - Imperial-"
Product Dimensions100mm x 49mm
Frequency Response Min95Hz
Frequency Range95Hz to 22kHz
Temperature Grade-
Frequency Response Max22kHz
IP Rating-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric-mm
External Depth - Metric49mm
External Length - Imperial-"
External Depth - Imperial1.929"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
100mm
Power Rating Nom
20W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
3.937"
Product Dimensions
100mm x 49mm
Frequency Range
95Hz to 22kHz
Frequency Response Max
22kHz
IP Rating
-
Product Range
-
Power Rating Max
30W
External Depth - Metric
49mm
External Depth - Imperial
1.929"
Impedance
4ohm
External Width - Metric
-mm
Resonant Frequency
120Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
95Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
