Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part No8006
Newark Part No.45P4320
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.750 |
| 10+ | $14.670 |
| 25+ | $13.620 |
| 50+ | $12.480 |
| 100+ | $11.780 |
| 250+ | $11.510 |
Price for:Each
Minimum: 1
Multiple: 1
$17.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No8006
Newark Part No.45P4320
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS15W
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom10W
External Width - Metric50.5mm
Resonant Frequency193Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-"
External Width - Imperial1.988"
Product Dimensions90.5mm x 50.5mm x 43mm
Frequency Range130Hz to 20kHz
Frequency Response Min130Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric90.5mm
External Depth - Metric43mm
External Length - Imperial3.563"
External Depth - Imperial1.693"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 8006 is a Magnetically Shielded Speaker, 5 x 9cm (2 x 3.5-inch) full range driver with a powerful magnetic drive, good efficiency and a very balanced frequency response. Due to the very good high range reproduction and the small size any non-spacious application in the field of multimedia and Dolby Surround are possible.
Applications
Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
External Diameter - Metric
-mm
External Width - Metric
50.5mm
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
-"
Product Dimensions
90.5mm x 50.5mm x 43mm
Frequency Response Min
130Hz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
Power Rating Max
15W
External Depth - Metric
43mm
External Depth - Imperial
1.693"
Power Rating RMS
15W
Impedance
8ohm
Power Rating Nom
10W
Resonant Frequency
193Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.988"
Frequency Range
130Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
90.5mm
External Length - Imperial
3.563"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate