Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.060 |
| 5+ | $26.810 |
| 10+ | $25.610 |
| 25+ | $23.510 |
| 50+ | $21.690 |
| 100+ | $21.300 |
| 250+ | $20.230 |
Price for:Each
Minimum: 1
Multiple: 1
$28.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoBF 45
Newark Part No.78AK2905
Driver TypeMiniature
Impedance4ohm
External Diameter - Metric-mm
External Width - Metric61mm
Power Rating Nom4W
Resonant Frequency158Hz
Sound Pressure Level (SPL)79dB
Speaker ShapeRound
External Diameter - Imperial-"
External Width - Imperial2.402"
Product Dimensions45mm x 26mm
Frequency Range90Hz to 20kHz
Frequency Response Min90Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Speaker MountingBare Mount
Power Rating Max8W
External Length - Metric45mm
External Depth - Metric26mm
External Length - Imperial1.772"
External Depth - Imperial1.024"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
-mm
Power Rating Nom
4W
Sound Pressure Level (SPL)
79dB
External Diameter - Imperial
-"
Product Dimensions
45mm x 26mm
Frequency Response Min
90Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
Power Rating Max
8W
External Depth - Metric
26mm
External Depth - Imperial
1.024"
Impedance
4ohm
External Width - Metric
61mm
Resonant Frequency
158Hz
Speaker Shape
Round
External Width - Imperial
2.402"
Frequency Range
90Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Speaker Mounting
Bare Mount
External Length - Metric
45mm
External Length - Imperial
1.772"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate