Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoCSM3920R15F1L00P9
Newark Part No.01AM3364
Product RangeCSM Series
3,994 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.603 |
| 10+ | $0.436 |
| 25+ | $0.390 |
| 50+ | $0.344 |
| 100+ | $0.296 |
| 500+ | $0.254 |
| 1000+ | $0.221 |
| 2500+ | $0.204 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoCSM3920R15F1L00P9
Newark Part No.01AM3364
Product RangeCSM Series
Resistance1000µohm
Product RangeCSM Series
Resistor Case / Package3920 [10052 Metric]
Power Rating8W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 25ppm/°C
Product Length10mm
Product Width5.2mm
Product Height1.8mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
3920 [10052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 25ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSM Series
Power Rating
8W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
1.8mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability