0
0 Items$0.00

3920 [10052 Metric] Current Sense SMD Resistors :

50 Products Found
Find a huge range of 3920 [10052 Metric] Current Sense SMD Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: CGS - Te Connectivity, VPG Foil Resistors & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01AM3364

RoHS

Each
1+$0.737
10+$0.535
25+$0.479
50+$0.424
100+$0.365
More Pricing...
1000µohm
CSM Series
3920 [10052 Metric]
8W
± 1%
Metal Strip
± 25ppm/°C
10mm
5.2mm
1.8mm
-55°C
170°C
AEC-Q200
61AK3802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.690
25+$3.250
100+$2.700
250+$2.440
500+$2.260
More Pricing...
500µohm
CHSA Series
3920 [10052 Metric]
9W
± 1%
Metal Shunt
± 70ppm/°C
10mm
5.2mm
1.32mm
-55°C
170°C
AEC-Q200
61AK3803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.930
25+$1.030
100+$0.941
250+$0.842
500+$0.780
More Pricing...
1000µohm
CHSA Series
3920 [10052 Metric]
8W
± 1%
Metal Shunt
± 50ppm/°C
10mm
5.2mm
0.91mm
-55°C
170°C
AEC-Q200
61AK3804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$4.310
25+$3.790
100+$3.170
250+$2.850
500+$2.640
More Pricing...
2000µohm
CHSA Series
3920 [10052 Metric]
6W
± 1%
Metal Shunt
± 50ppm/°C
10mm
5.2mm
1.14mm
-55°C
170°C
AEC-Q200
61AK3801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.050
25+$1.100
100+$1.000
250+$0.899
500+$0.834
More Pricing...
300µohm
CHSA Series
3920 [10052 Metric]
10W
± 1%
Metal Shunt
± 150ppm/°C
10mm
5.2mm
1.92mm
-55°C
170°C
AEC-Q200
42AK5580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.950
30+$1.700
100+$1.420
250+$1.270
500+$1.190
More Pricing...
500µohm
CSM3920A Series
3920 [10052 Metric]
9W
± 1%
Metal Strip
± 70ppm/°C
5.1mm
10mm
1.33mm
-65°C
170°C
AEC-Q200
42AK5582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$2.150
30+$1.870
100+$1.570
250+$1.410
500+$1.310
More Pricing...
2000µohm
CSM3920A Series
3920 [10052 Metric]
6W
± 1%
Metal Strip
± 50ppm/°C
5.1mm
10mm
1.06mm
-65°C
170°C
AEC-Q200
42AK5578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$2.200
30+$1.930
100+$1.600
250+$1.440
500+$1.340
More Pricing...
200µohm
CSM3920A Series
3920 [10052 Metric]
12W
± 1%
Metal Strip
± 200ppm/°C
5.1mm
10mm
2.14mm
-65°C
170°C
AEC-Q200
42AK5583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$2.370
30+$2.080
100+$1.740
250+$1.570
500+$1.450
More Pricing...
5000µohm
CSM3920A Series
3920 [10052 Metric]
4W
± 1%
Metal Strip
± 50ppm/°C
5.1mm
10mm
-
-65°C
170°C
AEC-Q200
42AK5581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$2.080
30+$1.820
100+$1.510
250+$1.360
500+$1.270
More Pricing...
1000µohm
CSM3920A Series
3920 [10052 Metric]
8W
± 1%
Metal Strip
± 50ppm/°C
5.1mm
10mm
-
-65°C
170°C
AEC-Q200
42AK5579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$2.200
30+$1.930
100+$1.600
250+$1.440
500+$1.340
More Pricing...
300µohm
CSM3920A Series
3920 [10052 Metric]
10W
± 1%
Metal Strip
± 150ppm/°C
5.1mm
10mm
1.87mm
-65°C
170°C
AEC-Q200
01AM3361

RoHS

Date/Lot Code

Each
1+$0.737
10+$0.535
25+$0.479
50+$0.424
100+$0.365
More Pricing...
300µohm
CSM Series
3920 [10052 Metric]
10W
± 1%
Metal Strip
± 100ppm/°C
10mm
5.2mm
1.8mm
-20°C
170°C
AEC-Q200
01AM3365

RoHS

Each
1+$0.737
10+$0.535
25+$0.479
50+$0.424
100+$0.365
More Pricing...
2000µohm
CSM Series
3920 [10052 Metric]
6W
± 1%
Metal Strip
± 25ppm/°C
10mm
5.2mm
1.15mm
-55°C
170°C
AEC-Q200
01AM3362

RoHS

Date/Lot Code

Each
1+$0.737
10+$0.535
25+$0.479
50+$0.424
100+$0.365
More Pricing...
500µohm
CSM Series
3920 [10052 Metric]
9W
± 1%
Metal Strip
± 100ppm/°C
10mm
5.2mm
1.3mm
-20°C
170°C
AEC-Q200
01AM3367

RoHS

Each
1+$0.737
10+$0.535
25+$0.479
50+$0.424
100+$0.365
More Pricing...
4000µohm
CSM Series
3920 [10052 Metric]
4W
± 1%
Metal Strip
± 25ppm/°C
10mm
5.2mm
0.53mm
-55°C
170°C
AEC-Q200
01AM3368

RoHS

Each
1+$0.737
10+$0.535
25+$0.479
50+$0.424
100+$0.365
More Pricing...
5000µohm
CSM Series
3920 [10052 Metric]
3W
± 1%
Metal Strip
± 25ppm/°C
10mm
5.2mm
0.47mm
-55°C
170°C
AEC-Q200
01AM3372

RoHS

Each
1+$0.737
10+$0.535
25+$0.479
50+$0.424
100+$0.365
More Pricing...
5000µohm
CSM Series
3920 [10052 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.75mm
-55°C
170°C
AEC-Q200
01AM3366

RoHS

Each
1+$0.737
10+$0.535
25+$0.479
50+$0.424
100+$0.365
More Pricing...
3000µohm
CSM Series
3920 [10052 Metric]
5W
± 1%
Metal Strip
± 25ppm/°C
10mm
5.2mm
0.95mm
-55°C
170°C
AEC-Q200
01AM3369

RoHS

Each
1+$0.737
10+$0.535
25+$0.479
50+$0.424
100+$0.365
More Pricing...
2000µohm
CSM Series
3920 [10052 Metric]
6W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
1.1mm
-55°C
170°C
AEC-Q200
01AM3371

RoHS

Each
1+$0.737
10+$0.535
25+$0.479
50+$0.424
100+$0.365
More Pricing...
4000µohm
CSM Series
3920 [10052 Metric]
4W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.83mm
-55°C
170°C
AEC-Q200
01AM3370

RoHS

Each
1+$0.737
10+$0.535
25+$0.479
50+$0.424
100+$0.365
More Pricing...
3000µohm
CSM Series
3920 [10052 Metric]
5W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.9mm
-55°C
170°C
AEC-Q200
01AM3363

RoHS

Each
1+$0.737
10+$0.535
25+$0.479
50+$0.424
100+$0.365
More Pricing...
1000µohm
CSM Series
3920 [10052 Metric]
8W
± 1%
Metal Strip
± 100ppm/°C
10mm
5.2mm
0.9mm
-20°C
170°C
AEC-Q200
73AM7505

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$1.550
25+$0.804
100+$0.729
250+$0.644
500+$0.593
More Pricing...
0.002ohm
SVSQ Series
3920 [10052 Metric]
6W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.68mm
-65°C
170°C
AEC-Q200
73AM7499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$1.270
250+$1.140
500+$1.050
1000+$0.979
5000+$0.959
100µohm
SVSQ Series
3920 [10052 Metric]
12W
± 1%
Metal Strip
± 250ppm/°C
10mm
5.2mm
1.42mm
-65°C
170°C
AEC-Q200
73AM7509

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$1.750
25+$1.030
100+$0.939
250+$0.835
500+$0.770
More Pricing...
0.001ohm
SVSQ Series
3920 [10052 Metric]
8W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
1.36mm
-65°C
170°C
AEC-Q200
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK