Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRWC24K00QL
Newark Part No.83AK6093
Product RangeRWC Series
985 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.480 |
10+ | $10.850 |
25+ | $10.420 |
50+ | $9.900 |
100+ | $9.610 |
250+ | $9.420 |
Price for:Each
Minimum: 1
Multiple: 1
$11.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRWC24K00QL
Newark Part No.83AK6093
Product RangeRWC Series
Resistance24kohm
Resistance Tolerance± 0.02%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeRWC Series
Temperature Coefficient± 2ppm/°C
Voltage Rating95V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
24kohm
Power Rating
300mW
Resistor Technology
Metal Foil
Product Range
RWC Series
Voltage Rating
95V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.02%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability