Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoTMP30K000AL
Newark Part No.55AK2605
Product RangeTMP Series
Technical Datasheet
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoTMP30K000AL
Newark Part No.55AK2605
Product RangeTMP Series
Technical Datasheet
Resistance30kohm
Resistance Tolerance± 0.05%
Power Rating100mW
Resistor Case / PackageSMD
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeTMP Series
Temperature Coefficient± 5ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-65°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
30kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
TMP Series
Voltage Rating
150V
Product Width
2.5mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 0.05%
Resistor Case / Package
SMD
Resistor Type
Precision
Temperature Coefficient
± 5ppm/°C
Product Length
3.2mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability