Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1121100R000T9R
Newark Part No.98K0090
Product RangeSMR1D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $32.450 |
10+ | $31.050 |
25+ | $29.640 |
50+ | $28.460 |
100+ | $27.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$32.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1121100R000T9R
Newark Part No.98K0090
Product RangeSMR1D Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.01%
Power Rating250mW
Resistor Case / Package2412 [6032 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeSMR1D Series
Temperature Coefficient± 5ppm/°C
Voltage Rating73V
Product Length5.99mm
Product Width3.2mm
Operating Temperature Min-65°C
Operating Temperature Max125°C
QualificationMIL-PRF-55182
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Y1121100R000T9R is a 100Ω 250mW surface-mounting high precision Chip Resistor with standard lead (Pb)-free termination. The chip resistor utilizes Bulk Metal® foil moulded technology for the resistive element with its inherent low and predictable TCR and long term stability. This surface mountable product affords similar performance to the time tested S series moulded through-hole product.
- Electrostatic discharge (ESD) at least to 25000V
- Non-inductive and non-capacitive design
- Non hot spot design
- <lt/>0.08µH Non inductive
Technical Specifications
Resistance
100ohm
Power Rating
250mW
Resistor Technology
Metal Foil
Product Range
SMR1D Series
Voltage Rating
73V
Product Width
3.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 0.01%
Resistor Case / Package
2412 [6032 Metric]
Resistor Type
Precision
Temperature Coefficient
± 5ppm/°C
Product Length
5.99mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-55182
Technical Docs (1)
Alternatives for Y1121100R000T9R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate