New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      Y11212K00000T9R

                      SMD Chip Resistor, 2 kohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, Precision

                      Date/Lot Code

                      VPG FOIL RESISTORS Y11212K00000T9R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY11212K00000T9R
                      Newark Part No.98K0082
                      Product RangeSMR1D Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$31.630
                      5+$30.540
                      10+$29.530
                      25+$28.260
                      50+$27.300
                      100+$26.950
                      250+$26.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY11212K00000T9R
                      Newark Part No.98K0082
                      Product RangeSMR1D Series
                      Technical Datasheet

                      Data Sheet

                      Resistance2kohm
                      Resistance Tolerance± 0.01%
                      Power Rating250mW
                      Resistor Case / Package2412 [6032 Metric]
                      Resistor TechnologyMetal Foil
                      Resistor TypePrecision
                      Product RangeSMR1D Series
                      Temperature Coefficient± 5ppm/°C
                      Voltage Rating54V
                      Product Length5.99mm
                      Product Width3.2mm
                      Operating Temperature Min-65°C
                      Operating Temperature Max125°C
                      QualificationMIL-PRF-55182
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The Y11212K00000T9R is a 2kΩ surface-mount precision moulded Chip Resistor for use with precision amplifiers, EB and pulse applications. It utilizes the Bulk Metal® foil technology for the resistive element with its inherent low and predictable TCR and long term stability. This surface mountable device affords similar performance to the time tested S series moulded through-hole device. The flexible terminations of this also reduce stress transference from the PCB to the resistor. Flexible terminations ensure minimal stress transference from the PCB due to a difference in thermal coefficient of expansions.

                      • Non hot spot design
                      • Non-inductive, non-capacitive design
                      • Low TCR
                      • Tight tolerance
                      • Long term stability
                      • Low noise
                      • Low thermal EMF
                      • Non-measurable voltage coefficient
                      • Lead-free terminal finish
                      • -40dB Current noise

                      Technical Specifications

                      Resistance

                      2kohm

                      Power Rating

                      250mW

                      Resistor Technology

                      Metal Foil

                      Product Range

                      SMR1D Series

                      Voltage Rating

                      54V

                      Product Width

                      3.2mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (15-Jun-2015)

                      Resistance Tolerance

                      ± 0.01%

                      Resistor Case / Package

                      2412 [6032 Metric]

                      Resistor Type

                      Precision

                      Temperature Coefficient

                      ± 5ppm/°C

                      Product Length

                      5.99mm

                      Operating Temperature Min

                      -65°C

                      Qualification

                      MIL-PRF-55182

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.