Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY402710R0000C9R
Newark Part No.69AH5709
Product RangeFRSM Series
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.830 |
10+ | $35.630 |
25+ | $33.010 |
50+ | $30.880 |
100+ | $28.540 |
250+ | $25.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$37.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY402710R0000C9R
Newark Part No.69AH5709
Product RangeFRSM Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.25%
Power Rating750mW
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeFRSM Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating220V
Product Length6.32mm
Product Width3.23mm
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
750mW
Resistor Technology
Metal Foil
Product Range
FRSM Series
Voltage Rating
220V
Product Width
3.23mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.25%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
6.32mm
Operating Temperature Min
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability