New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Circuit Protection
                                                                                                  3. TVS - Transient Voltage Suppressors
                                                                                                  4. TVS Diodes
                                                                                                  Print Page

                                                                                                  1.5KE33A-E3/54

                                                                                                  TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 28.2 V, 45.7 V, DO-201, 2 Pins

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY 1.5KE33A-E3/54
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part No1.5KE33A-E3/54
                                                                                                  Newark Part No.78K1293
                                                                                                  Product RangeTRANSZORB 1.5KE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1400+$0.452
                                                                                                  2800+$0.435
                                                                                                  5600+$0.424
                                                                                                  8400+$0.419
                                                                                                  14000+$0.416
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 1400
                                                                                                  Multiple: 1400
                                                                                                  $632.80
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part No1.5KE33A-E3/54
                                                                                                  Newark Part No.78K1293
                                                                                                  Product RangeTRANSZORB 1.5KE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeTRANSZORB 1.5KE Series
                                                                                                  TVS PolarityUnidirectional
                                                                                                  Reverse Standoff Voltage28.2V
                                                                                                  Clamping Voltage Max45.7V
                                                                                                  Diode Case StyleDO-201
                                                                                                  No. of Pins2Pins
                                                                                                  Minimum Breakdown Voltage31.4V
                                                                                                  Maximum Breakdown Voltage34.7V
                                                                                                  Peak Pulse Power Dissipation1.5kW
                                                                                                  Operating Temperature Max175°C
                                                                                                  Diode MountingThrough Hole
                                                                                                  Qualification-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The TRANSZORB 1.5KE series Transient Voltage Suppressor Diode offers 1500W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.

                                                                                                  • Glass passivated chip junction
                                                                                                  • Available in unidirectional and bidirectional
                                                                                                  • Excellent clamping capability
                                                                                                  • Very fast response time
                                                                                                  • Low incremental surge resistance
                                                                                                  • -55 to 175°C Operating junction temperature range

                                                                                                  Applications

                                                                                                  Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  TRANSZORB 1.5KE Series

                                                                                                  Reverse Standoff Voltage

                                                                                                  28.2V

                                                                                                  Diode Case Style

                                                                                                  DO-201

                                                                                                  Minimum Breakdown Voltage

                                                                                                  31.4V

                                                                                                  Peak Pulse Power Dissipation

                                                                                                  1.5kW

                                                                                                  Diode Mounting

                                                                                                  Through Hole

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  TVS Polarity

                                                                                                  Unidirectional

                                                                                                  Clamping Voltage Max

                                                                                                  45.7V

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Maximum Breakdown Voltage

                                                                                                  34.7V

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Packaging / Drawing / Footprint EN

                                                                                                  Alternatives for 1.5KE33A-E3/54

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.