Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1.5KE33CA-E3/54
Newark Part No.78K1300
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1400+ | $0.583 |
| 2800+ | $0.561 |
| 5600+ | $0.545 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$816.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE33CA-E3/54
Newark Part No.78K1300
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
Product RangeTRANSZORB 1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage28.2V
Clamping Voltage Max45.7V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage31.4V
Maximum Breakdown Voltage34.7V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead
Product Overview
The TRANSZORB 1.5KE series Transient Voltage Suppressor Diode offers 1500W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- -55 to 175°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
TRANSZORB 1.5KE Series
Reverse Standoff Voltage
28.2V
Diode Case Style
DO-201
Minimum Breakdown Voltage
31.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
45.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.7V
Operating Temperature Max
175°C
Qualification
-
Alternatives for 1.5KE33CA-E3/54
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate