Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1.5KE56CA-E3/54
Newark Part No.10R0772
Product RangeTransil 1.5KE
Technical Datasheet
1,615 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.937 |
10+ | $0.835 |
25+ | $0.774 |
50+ | $0.712 |
100+ | $0.651 |
250+ | $0.593 |
500+ | $0.534 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE56CA-E3/54
Newark Part No.10R0772
Product RangeTransil 1.5KE
Technical Datasheet
Product RangeTransil 1.5KE
TVS PolarityBidirectional
Reverse Standoff Voltage47.8V
Clamping Voltage Max77V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage53.2V
Maximum Breakdown Voltage58.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
Transil 1.5KE
Reverse Standoff Voltage
47.8V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
53.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
Lead (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
77V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.8V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability