Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.960 |
5+ | $35.540 |
10+ | $34.100 |
25+ | $32.670 |
50+ | $31.240 |
100+ | $29.810 |
Price for:Each
Minimum: 1
Multiple: 1
$36.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No150K30A
Newark Part No.09F5157
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current150A
Forward Voltage Max1.33V
Diode Module Configuration-
Diode Case StyleDO-8
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current3.14kA
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Forward Voltage Max
1.33V
Diode Case Style
DO-8
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
150A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
3.14kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability