Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1N4004GPE-E3/54
Newark Part No.60AC4027
Product RangeSUPERECTIFIER
Technical Datasheet
6,820 In Stock
Need more?
858 Delivery in 1-3 Business Days(US stock)
5962 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.123 |
| 10+ | $0.123 |
| 25+ | $0.123 |
| 50+ | $0.123 |
| 100+ | $0.123 |
| 500+ | $0.123 |
| 1000+ | $0.123 |
| 2500+ | $0.123 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4004GPE-E3/54
Newark Part No.60AC4027
Product RangeSUPERECTIFIER
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time2µs
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product RangeSUPERECTIFIER
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Product Range
SUPERECTIFIER
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate