Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1N4148WS-E3-08
Newark Part No.
Full Reel12X6454
Cut Tape35K9699
Your Part Number
Technical Datasheet
1,922 In Stock
15,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.24 |
| 25+ | $0.17 |
| 100+ | $0.11 |
| 250+ | $0.09 |
| 500+ | $0.07 |
| 1000+ | $0.06 |
| 2500+ | $0.06 |
| 5000+ | $0.05 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.05 |
| 20000+ | $0.04 |
| 30000+ | $0.04 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4148WS-E3-08
Newark Part No.
Full Reel12X6454
Cut Tape35K9699
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current350mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N4148WS-E3-08 is a small signal silicon epitaxial Planar Diode for fast switching applications.
- 75V Reverse voltage
- 200mW Power dissipation
Applications
Power Management, Signal Processing
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.2V
Forward Surge Current
350mA
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Alternatives for 1N4148WS-E3-08
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate