Print Page
18,249 In Stock
Need more?
410 Delivery in 1-3 Business Days(US stock)
17839 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.347 |
| 10+ | $0.187 |
| 25+ | $0.155 |
| 50+ | $0.124 |
| 100+ | $0.087 |
| 500+ | $0.069 |
| 1000+ | $0.053 |
| 2500+ | $0.045 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4735A
Newark Part No.64AH9341
Product Range1N47xxA
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation1.3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N47xxA
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1N4735A is a Zener Diode for general use and also suitable for many different applications. Color band denotes the cathode end polarity.
- 41mA Test current
- 10µA at 3V Maximum reverse leakage current
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
1N47xxA
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate