Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
25000+ | $0.058 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
$1,450.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1N4742A-TR is a 2-pin 12V planar silicon power Zener Diode for use in stabilizing and clipping circuits with high power rating. It offers thermal equilibrium VZ specification, single construction and 260°C/10 s at terminals soldering conditions.
- UL94V-0 Flammability rating
- ±5% Voltage tolerance
Applications
Power Management, Automation & Process Control
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
DO-41
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N4742A-TR
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate