Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
11000+ | $0.083 |
22000+ | $0.078 |
Price for:Each (Supplied on Full Reel)
Minimum: 11000
Multiple: 5500
$913.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5818-E3/54
Newark Part No.78K2605
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-204AL
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCLead
Product Overview
The 1N5818-E3/54 is a Schottky Barrier Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in low-voltage high-frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
- Guard-ring for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High frequency operation
Applications
Commercial, Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
1A
Diode Case Style
DO-204AL
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for 1N5818-E3/54
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate