New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. Schottky Diodes
                                                                                                  5. Schottky Rectifier Diodes
                                                                                                  Print Page

                                                                                                  1N5820-E3/54

                                                                                                  Schottky Rectifier, 20 V, 3 A, Single, DO-201AD, 2 Pins, 475 mV

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY 1N5820-E3/54
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part No1N5820-E3/54
                                                                                                  Newark Part No.78K2627
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  5600+$0.165
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 5600
                                                                                                  Multiple: 1400
                                                                                                  $924.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part No1N5820-E3/54
                                                                                                  Newark Part No.78K2627
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Repetitive Peak Reverse Voltage20V
                                                                                                  Average Forward Current3A
                                                                                                  Diode ConfigurationSingle
                                                                                                  Diode Case StyleDO-201AD
                                                                                                  No. of Pins2Pins
                                                                                                  Forward Voltage Max475mV
                                                                                                  Forward Surge Current80A
                                                                                                  Operating Temperature Max125°C
                                                                                                  Diode MountingThrough Hole
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 1N5820-E3/54 is a Schottky Barrier Plastic Rectifier with solderable matte-tin plated terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.

                                                                                                  • Colour band denotes the cathode end
                                                                                                  • Guard-ring for overvoltage protection
                                                                                                  • Very small conduction losses
                                                                                                  • Extremely fast switching
                                                                                                  • Low forward voltage drop
                                                                                                  • High forward surge capability
                                                                                                  • High frequency operation
                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • 275°C/10-second Maximum solder dip per JESD 22-B106

                                                                                                  Applications

                                                                                                  Power Management, Commercial, Industrial

                                                                                                  Technical Specifications

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  20V

                                                                                                  Diode Configuration

                                                                                                  Single

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Forward Surge Current

                                                                                                  80A

                                                                                                  Diode Mounting

                                                                                                  Through Hole

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Average Forward Current

                                                                                                  3A

                                                                                                  Diode Case Style

                                                                                                  DO-201AD

                                                                                                  Forward Voltage Max

                                                                                                  475mV

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Packaging / Drawing / Footprint EN

                                                                                                  Alternatives for 1N5820-E3/54

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.