Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No20VLP10-R
Newark Part No.34K0493
Product Range20VL Series
Technical Datasheet
326 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $4.270 |
| 25+ | $3.980 |
| 50+ | $3.810 |
| 100+ | $3.630 |
| 250+ | $3.530 |
| 500+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No20VLP10-R
Newark Part No.34K0493
Product Range20VL Series
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassX2
Voltage Rating X400V
Voltage Rating Y-
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing6.4mm
Product Range20VL Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 20VLP10-R is a radial leaded AC line rated Ceramic Disc Capacitor for RFI filtering and across-the-line applications. The 20VL series capacitor consist of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having a diameter of 0.025-inch. The capacitors may be supplied with radial kinked having a lead spacing of 0.375-inch. The standard tolerance is ±20%. Coating is made of flame-retardant epoxy resin in accordance with UL94V-0. Ceramic is a commonly used dielectric material that can improve capacitor power dissipation.
- High reliability
- Single-layer AC disc safety
- Complies with IEC 60384-14 3rd edition
Technical Specifications
Capacitance
0.1µF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Through Hole
Product Range
20VL Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
400V
Capacitor Case / Package
Radial Leaded
Lead Spacing
6.4mm
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability