Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part No2N4393
Newark Part No.13C1991
Technical Datasheet
Breakdown Voltage Vbr-40V
Gate Source Breakdown Voltage Max-40V
Zero Gate Voltage Drain Current Idss Min5mA
Zero Gate Voltage Drain Current Max30mA
Gate Source Cutoff Voltage Max-3V
Transistor Case StyleTO-206AA
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingThrough Hole
Operating Temperature Max200°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Breakdown Voltage Vbr
-40V
Zero Gate Voltage Drain Current Idss Min
5mA
Gate Source Cutoff Voltage Max
-3V
Transistor Type
JFET
Channel Type
N Channel
Operating Temperature Max
200°C
Product Range
-
SVHC
To Be Advised
Gate Source Breakdown Voltage Max
-40V
Zero Gate Voltage Drain Current Max
30mA
Transistor Case Style
TO-206AA
No. of Pins
3 Pin
Transistor Mounting
Through Hole
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
