New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers
                      Print Page

                      535-11102

                      Rotary Potentiometer, Wirewound, 1 kohm, 5 Turns, Linear, 1.5 W, ± 5%, 533 Series

                      Date/Lot Code

                      VISHAY 535-11102
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part No535-11102
                      Newark Part No.20M1966
                      Product Range533 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      59 In Stock

                      50 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$27.640
                      5+$26.250
                      10+$24.910
                      25+$22.570
                      50+$20.540
                      100+$20.110
                      250+$18.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part No535-11102
                      Newark Part No.20M1966
                      Product Range533 Series
                      Technical Datasheet

                      Data Sheet

                      Track Resistance1kohm
                      No. of Turns5Turns
                      Track TaperLinear
                      Power Rating1.5W
                      Resistance Tolerance± 5%
                      Product Range533 Series
                      Potentiometer MountingBushing Mount
                      Shaft Diameter6.34mm
                      No. of Gangs1
                      Adjustment TypeScrewdriver Slot
                      Shaft Length20.62mm
                      Temperature Coefficient± 20ppm/°C
                      Potentiometer Type-
                      Resistor TechnologyWirewound
                      Potentiometer TerminalsSolder Lug
                      Resistor Case / Package-
                      Product Length39.67mm
                      Product Width-
                      Product Height-
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      SVHCLead

                      Product Overview

                      The 535-11102 is a 1kΩ 1.5W 5-turn 1-gang bushing-mounting Rotary Potentiometer with wirewound resistive element, screwdriver slot adjustment and linear track taper. The 7/8-inch multi-turn potentiometer features rear shaft extensions and support bearing.

                      • High torque, center tap and slipping clutch
                      • Special markings and front shaft extensions

                      Technical Specifications

                      Track Resistance

                      1kohm

                      Track Taper

                      Linear

                      Resistance Tolerance

                      ± 5%

                      Potentiometer Mounting

                      Bushing Mount

                      No. of Gangs

                      1

                      Shaft Length

                      20.62mm

                      Potentiometer Type

                      -

                      Potentiometer Terminals

                      Solder Lug

                      Product Length

                      39.67mm

                      Product Height

                      -

                      Operating Temperature Max

                      125°C

                      No. of Turns

                      5Turns

                      Power Rating

                      1.5W

                      Product Range

                      533 Series

                      Shaft Diameter

                      6.34mm

                      Adjustment Type

                      Screwdriver Slot

                      Temperature Coefficient

                      ± 20ppm/°C

                      Resistor Technology

                      Wirewound

                      Resistor Case / Package

                      -

                      Product Width

                      -

                      Operating Temperature Min

                      -55°C

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.