Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No562R10TST50.
Newark Part No.29AC0401
Product Range562R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $1.370 |
10+ | $1.040 |
25+ | $0.986 |
50+ | $0.918 |
100+ | $0.867 |
500+ | $0.826 |
1000+ | $0.792 |
2500+ | $0.771 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No562R10TST50.
Newark Part No.29AC0401
Product Range562R Series
Technical Datasheet
Capacitance500pF
Voltage(DC)1kV
Product Range562R Series
Capacitance Tolerance± 10%
Dielectric CharacteristicX5F
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
500pF
Product Range
562R Series
Dielectric Characteristic
X5F
Capacitor Terminals
Radial Leaded
Operating Temperature Max
85°C
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Lead Spacing
6.4mm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate