Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No565R10HKS50
Newark Part No.56K4837
Product Range565R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part No565R10HKS50
Newark Part No.56K4837
Product Range565R Series
Technical Datasheet
Capacitance0.05µF
Voltage(DC)1kV
Capacitance Tolerance± 20%
Dielectric Characteristic-
Lead Spacing-
Capacitor TerminalsRadial Leaded
Product Range565R Series
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
0.05µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Range
565R Series
Operating Temperature Max
-
Voltage(DC)
1kV
Dielectric Characteristic
-
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate