Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $2.480 |
10+ | $2.100 |
25+ | $2.000 |
50+ | $1.890 |
100+ | $1.790 |
500+ | $1.710 |
1000+ | $1.630 |
2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No5KP28A-E3/54
Newark Part No.60AC4306
Product RangeTRANSZORB
Technical Datasheet
Product RangeTRANSZORB
TVS PolarityUnidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max45.4V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage31.1V
Maximum Breakdown Voltage34.4V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
- TRANSZORB® transient voltage suppressor
- P600 glass passivated chip junction
- Available in uni-directional polarity
- 5000W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 275°C maximum 10s, per JESD 22-B106
- Automotive grade AEC-Q101 qualified
- Use in sensitive electronics protection against voltage transients
Technical Specifications
Product Range
TRANSZORB
Reverse Standoff Voltage
28V
Diode Case Style
P600
Minimum Breakdown Voltage
31.1V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
45.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.4V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate