Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No615C150GAD10
Newark Part No.07J9396
Product Range615C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part No615C150GAD10
Newark Part No.07J9396
Product Range615C Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)15kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5U
Lead Spacing19.1mm
Capacitor TerminalsRadial Leaded
Product Range615C Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Lead Spacing
19.1mm
Product Range
615C Series
Operating Temperature Max
105°C
Voltage(DC)
15kV
Dielectric Characteristic
Y5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate