Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No615R150GAD10
Newark Part No.46AC2259
Product Range615R Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.830 |
| 10+ | $11.030 |
| 25+ | $10.630 |
| 50+ | $10.140 |
| 100+ | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$12.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No615R150GAD10
Newark Part No.46AC2259
Product Range615R Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)15kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5U
Lead Spacing19.1mm
Capacitor TerminalsRadial Leaded
Product Range615R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Lead Spacing
19.1mm
Product Range
615R Series
Operating Temperature Max
105°C
Voltage(DC)
15kV
Dielectric Characteristic
Y5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability