Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No715C15DKD47
Newark Part No.69K5588
Product Range715C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
25+ | $44.740 |
50+ | $44.730 |
Price for:Each
Minimum: 48
Multiple: 24
$2,147.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No715C15DKD47
Newark Part No.69K5588
Product Range715C Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)15kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5U
Lead Spacing-
Product Range715C Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCLead
Product Overview
715C15DKD47 is a 715C series high voltage Class 2 ceramic (Y5U) DC disc capacitor. Typical applications include high voltage power supplies, CO2 lasers, X-ray equipment, welding equipment and industrial.
- Capacitance value is 4700pF with -20%, +80% tolerance
- Voltage(DC) rating is 15KV
- Low inductance
- High insulation resistance
- Epoxy coating
- Screw terminal mounting
- Ceramic single layer capacitor
- Operating temperature range from -30°C to +85°C
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
-
Operating Temperature Min
-30°C
SVHC
Lead
Voltage(DC)
15kV
Dielectric Characteristic
Y5U
Product Range
715C Series
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate