Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoACASA100221002P100
Newark Part No.65AC3317
Product RangeACAS Series
Technical Datasheet
Packaging Options
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.721 |
| 25+ | $0.552 |
| 50+ | $0.524 |
| 100+ | $0.496 |
| 250+ | $0.435 |
| 500+ | $0.396 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASA100221002P100
Newark Part No.65AC3317
Product RangeACAS Series
Technical Datasheet
Resistance R110kohm
Product RangeACAS Series
Resistance R210kohm
Network Circuit TypeIsolated
No. of Elements4Elements
Resistor Case / Package0612 [1632 Metric]
No. of Pins8Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.5%
Absolute TCR± 50ppm/K
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance R1
10kohm
Resistance R2
10kohm
No. of Elements
4Elements
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.5%
SVHC
No SVHC (23-Jan-2024)
Product Range
ACAS Series
Network Circuit Type
Isolated
Resistor Case / Package
0612 [1632 Metric]
Power Rating per Resistor
100mW
Absolute TCR
± 50ppm/K
Technical Docs (2)
Alternatives for ACASA100221002P100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability