Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $81.730 |
5+ | $77.600 |
10+ | $73.470 |
25+ | $71.550 |
Price for:Each
Minimum: 1
Multiple: 1
$81.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCRFBOUTON29JF
Newark Part No.02M0118
Technical Datasheet
Shaft Type-
Shaft Diameter-
Knob Material-
Knob / Dial StyleRound
Knob Diameter-
Product Range-
SVHCTo Be Advised
Technical Specifications
Shaft Type
-
Knob Material
-
Knob Diameter
-
SVHC
To Be Advised
Shaft Diameter
-
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability