Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.405 |
| 10+ | $0.342 |
| 25+ | $0.315 |
| 50+ | $0.219 |
| 100+ | $0.184 |
| 250+ | $0.158 |
| 500+ | $0.126 |
| 1000+ | $0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAR64-05W-E3-18
Newark Part No.31AK9348
Technical Datasheet
Diode ConfigurationDual Common Cathode
Resistance @ If0.8ohm
Reverse Voltage100V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.23pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Diode Configuration
Dual Common Cathode
Reverse Voltage
100V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (07-Nov-2024)
Resistance @ If
0.8ohm
Diode Case Style
SOT-323
Diode Capacitance
0.23pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability