New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Noise Suppression & Safety Capacitors
                      Print Page

                      BFC233660472

                      Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 20%, Y2, Through Hole

                      Date/Lot Code

                      VISHAY BFC233660472
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoBFC233660472
                      Newark Part No.26M6433
                      Product RangeMKP336 6 Series
                      Also Known As222233660472
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      141 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.290
                      10+$0.913
                      25+$0.840
                      50+$0.766
                      100+$0.716
                      500+$0.627
                      1000+$0.569
                      2500+$0.496
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoBFC233660472
                      Newark Part No.26M6433
                      Product RangeMKP336 6 Series
                      Also Known As222233660472
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Capacitance4700pF
                      Capacitance Tolerance± 20%
                      Suppression ClassY2
                      Capacitor MountingThrough Hole
                      Voltage Rating X-
                      Voltage Rating Y300VAC
                      dv/dt Rating200V/µs
                      Humidity RatingGRADE II (Test Condition A)
                      Lead Spacing10mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max100°C
                      Product RangeMKP336 6 Series
                      Qualification-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The BFC233660472 is a radial plotted Interference Suppression Film Capacitor with polypropylene film dielectric and metallised film electrodes. The MKP336 6 Y2 series film capacitor has tinned wire leads and series construction. It assists energy conversion while providing low losses, high efficiency and long life. Y2 capacitor ensures safety on pulse up to 5kV in line bypass applications. It is build up by two electrodes (the capacitor plates) with plastic dielectric material in between. The type of electrode used determines whether the capacitor is a metalized film type. In metalized types, the very thin electrode is evaporated on the plastic dielectric material. The thin metalized electrodes have a thickness of approximately 10 to 50nm. The electrodes of film capacitor have discrete metal foils with thicknesses of approximately 5 to 10μm. Finally the capacitor cells can be protected for severe environmental conditions or to withstand passive flammability.

                      • UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
                      • 310VAC at 50 to 60Hz Rated AC voltage

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      4700pF

                      Suppression Class

                      Y2

                      Voltage Rating X

                      -

                      dv/dt Rating

                      200V/µs

                      Lead Spacing

                      10mm

                      Operating Temperature Max

                      100°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Capacitance Tolerance

                      ± 20%

                      Capacitor Mounting

                      Through Hole

                      Voltage Rating Y

                      300VAC

                      Humidity Rating

                      GRADE II (Test Condition A)

                      Operating Temperature Min

                      -55°C

                      Product Range

                      MKP336 6 Series

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.