Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC280831659
Newark Part No.67AK0684
Product RangeBFC2 808 Series
Your Part Number
2,324 In Stock
Need more?
726 Delivery in 1-3 Business Days(US stock)
1598 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 10+ | $7.210 |
| 25+ | $6.870 |
| 50+ | $6.530 |
| 100+ | $6.280 |
| 500+ | $6.010 |
| 1000+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC280831659
Newark Part No.67AK0684
Product RangeBFC2 808 Series
Technical Datasheet
Minimum Trimmer Capacitance5.5pF
Capacitancia de Ajuste Máxima65pF
Voltage(DC)150V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageRadial Leaded
Product Diameter10.6mm
Product Length-
Product Width-
Product Height11mm
Product RangeBFC2 808 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCLead (21-Jan-2025)
Technical Specifications
Minimum Trimmer Capacitance
5.5pF
Voltage(DC)
150V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
11mm
Operating Temperature Min
-40°C
SVHC
Lead (21-Jan-2025)
Capacitancia de Ajuste Máxima
65pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
10.6mm
Product Width
-
Product Range
BFC2 808 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
