Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $4.800 |
10+ | $3.900 |
25+ | $3.700 |
50+ | $3.510 |
100+ | $3.310 |
500+ | $3.040 |
1000+ | $2.710 |
2500+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBU2008-E3/45
Newark Part No.75R1430
Product RangeBU200
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current20A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.05V
Bridge Rectifier MountingThrough Hole
Forward Surge Current240A
Operating Temperature Max150°C
Product RangeBU200
SVHCLead (21-Jan-2025)
Product Overview
The BU2008-E3/45 is a 4-pin single-phase enhanced isoCink+™ Bridge Rectifier Diode with superior thermal conductivity. It is used in general purpose AC/DC bridge full wave rectification for home appliances and white-goods applications.
- UL94V-0 Flammability rating
- Solder dip 275°C maximum 10s, per JESD 22-B106
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
20A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.05V
Forward Surge Current
240A
Product Range
BU200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability