New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      BYV28-150-TR

                      Fast / Ultrafast Diode, 150 V, 3.5 A, Single, 1.1 V, 30 ns, 90 A

                      VISHAY BYV28-150-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoBYV28-150-TR
                      Newark Part No.61M5113
                      Product RangeBYV28
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,019 In Stock

                      Need more?

                      969 Delivery in 1-3 Business Days(US stock)
                      4050 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.588
                      10+$0.588
                      25+$0.588
                      50+$0.588
                      100+$0.588
                      250+$0.588
                      500+$0.588
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoBYV28-150-TR
                      Newark Part No.61M5113
                      Product RangeBYV28
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage150V
                      Repetitive Peak Reverse Voltage150V
                      Forward Current If(AV)3.5A
                      Average Forward Current3.5A
                      Diode ConfigurationSingle
                      Forward Voltage Max1.1V
                      Forward Voltage VF Max1.1V
                      Reverse Recovery Time30ns
                      Reverse Recovery Time trr Max30ns
                      Forward Surge Current90A
                      Forward Surge Current Ifsm Max90A
                      Operating Temperature Max175°C
                      Diode Case StyleSOD-64
                      No. of Pins2 Pin
                      Product RangeBYV28
                      QualificationAEC-Q101
                      Automotive Qualification StandardAEC-Q101
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The BYV28-150-TR is an ultra-fast Avalanche Sinterglass Diode with solderable axial-leads as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in very fast rectification and switch mode power supply applications.

                      • Colour band denotes cathode end
                      • Low forward voltage
                      • Ultra-fast recovery time
                      • Glass-passivated junction
                      • Hermetically sealed package

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      150V

                      Forward Current If(AV)

                      3.5A

                      Diode Configuration

                      Single

                      Forward Voltage VF Max

                      1.1V

                      Reverse Recovery Time trr Max

                      30ns

                      Forward Surge Current Ifsm Max

                      90A

                      Diode Case Style

                      SOD-64

                      Product Range

                      BYV28

                      Automotive Qualification Standard

                      AEC-Q101

                      Repetitive Peak Reverse Voltage

                      150V

                      Average Forward Current

                      3.5A

                      Forward Voltage Max

                      1.1V

                      Reverse Recovery Time

                      30ns

                      Forward Surge Current

                      90A

                      Operating Temperature Max

                      175°C

                      No. of Pins

                      2 Pin

                      Qualification

                      AEC-Q101

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Packaging / Drawing / Footprint EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.