Print Page
Image is for illustrative purposes only. Please refer to product description.

25,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.952 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV38-TR
Newark Part No.32C9408
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time300ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BYV38-TR is a fast avalanche Sinterglass Diode with plated axial solderable leads. It can be mounted to any position and the colour band denotes cathode end. It is suitable for use in fast soft recovery rectification diode applications.
- Glass-passivated junction
- Soft recovery characteristics
Applications
Industrial, Defence, Military & Aerospace
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1.1V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
