Print Page
430 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
| 10+ | $0.321 |
| 25+ | $0.268 |
| 50+ | $0.214 |
| 100+ | $0.162 |
| 250+ | $0.151 |
| 500+ | $0.140 |
| 1000+ | $0.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C4V7P-GS08
Newark Part No.73AC9761
Product RangeBZD27
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation800mW
Diode Case StyleSMD
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZD27
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The BZD27C4V7P-GS08 is a silicon planar power Zener Diode features low leakage current, excellent stability, wave and reflow solderable.
- Low profile surface-mount package
- Zener and surge current specification
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Meets JESD 201 class 2 whisker test
- ESD capability according to AEC-Q101 human body model >8kV, machine model >800V
- AEC-Q101 qualified
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
SMD
Operating Temperature Max
150°C
Product Range
BZD27
SVHC
Lead (21-Jan-2025)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability