Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZT03C120-TR
Newark Part No.79K3528
Product RangeBZT03 Series
Technical Datasheet
15,146 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.713 |
| 10+ | $0.533 |
| 25+ | $0.478 |
| 50+ | $0.422 |
| 100+ | $0.366 |
| 500+ | $0.291 |
| 1000+ | $0.253 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT03C120-TR
Newark Part No.79K3528
Product RangeBZT03 Series
Technical Datasheet
Zener Voltage Nom120V
Power Dissipation3.25W
Diode Case StyleSOD-57
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZT03 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZT03 series Zener Diode with glass passivated junction and hermetically sealed package. It is used in medium power voltage regulators and medium power transient suppression circuits.
- Clamping time in picoseconds
- UL94V-0 Moulding compound flammability rating
- Moisture sensitivity level 1
Applications
Industrial
Technical Specifications
Zener Voltage Nom
120V
Diode Case Style
SOD-57
Operating Temperature Max
175°C
Product Range
BZT03 Series
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
3.25W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability