Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZT03C130-TR
Newark Part No.05M3979
Product RangeBZT03 Series
Your Part Number
14,143 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 10+ | $0.522 |
| 25+ | $0.471 |
| 50+ | $0.421 |
| 100+ | $0.370 |
| 500+ | $0.299 |
| 1000+ | $0.261 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT03C130-TR
Newark Part No.05M3979
Product RangeBZT03 Series
Technical Datasheet
Zener Voltage Nom130V
Power Dissipation3.25W
Diode Case StyleSOD-57
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZT03 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZT03C130-TR is a Zener Diode with surge current characteristics. The BZT03 series Zener diode has glass passivated junction and Zener voltage of 130V.
- Clamping time in picoseconds
- 5mA Test current
- 110Ω at 300mA Dynamic resistance
- 5μA at 110V Maximum stand-off reverse current
Applications
Power Management
Technical Specifications
Zener Voltage Nom
130V
Diode Case Style
SOD-57
Operating Temperature Max
175°C
Product Range
BZT03 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
3.25W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
