Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZT03C220-TR
Newark Part No.05M3985
Product RangeBZT03 Series
Your Part Number
Technical Datasheet
18,398 In Stock
Need more?
7 Delivery in 1-3 Business Days(US stock)
18391 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.458 |
| 10+ | $0.377 |
| 25+ | $0.352 |
| 50+ | $0.328 |
| 100+ | $0.304 |
| 500+ | $0.283 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT03C220-TR
Newark Part No.05M3985
Product RangeBZT03 Series
Technical Datasheet
Zener Voltage Nom220V
Power Dissipation1.3W
Diode Case StyleSOD-57
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZT03 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- BZT03 series zener diode with surge current specification in 2 pin SOD-57 package
- Glass passivated junction
- Hermetically sealed package
- Clamping time in picoseconds
- Suitable for medium power voltage regulators and medium power transient suppression circuits
- 220V zener voltage at 2mA test current
Technical Specifications
Zener Voltage Nom
220V
Diode Case Style
SOD-57
Operating Temperature Max
175°C
Product Range
BZT03 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate