Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZT52B5V6-E3-08.
Newark Part No.27AC1169
Product RangeBZT52 Series
Technical Datasheet
9,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10000+ | $0.064 |
| 20000+ | $0.057 |
| 30000+ | $0.049 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT52B5V6-E3-08.
Newark Part No.27AC1169
Product RangeBZT52 Series
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Qualification-
Product RangeBZT52 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
BZT52 Series
Power Dissipation
500mW
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate