Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZX84C15-E3-08
Newark Part No.70AC6457
Product RangeBZX84 Series
Technical Datasheet
7,542 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.020 |
| 25+ | $0.020 |
| 100+ | $0.020 |
| 250+ | $0.020 |
| 500+ | $0.020 |
| 1000+ | $0.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX84C15-E3-08
Newark Part No.70AC6457
Product RangeBZX84 Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for BZX84C15-E3-08
1 Product Found
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84 Series
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability