Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.222 |
| 10+ | $0.126 |
| 25+ | $0.109 |
| 50+ | $0.091 |
| 100+ | $0.074 |
| 500+ | $0.073 |
| 1000+ | $0.072 |
Price for:Each
Minimum: 5
Multiple: 5
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX85C9V1-TAP
Newark Part No.55R1530
Product RangeBZX85C
Technical Datasheet
Zener Voltage Nom9.1V
Power Dissipation1.3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX85C
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZX85C9V1-TAP is a silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating. It is designed for voltage stabilization.
- Zener voltages are graded according to the international E 24 standard
- AEC-Q101 qualified
- Moisture sensitivity level 1
- UL94V-0 Moulding compound flammability rating
Applications
Industrial
Technical Specifications
Zener Voltage Nom
9.1V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
175°C
Product Range
BZX85C
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate