New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      CMF2033K000GKEA.

                      Through Hole Resistor, 33 kohm, CMF Series, 1 W, ± 2%, Axial Leaded, 500 V

                      VISHAY CMF2033K000GKEA.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoCMF2033K000GKEA.
                      Newark Part No.60AC8209
                      Product RangeCMF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,500 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      1+$0.249
                      5000+$0.189
                      10000+$0.188
                      15000+$0.187
                      20000+$0.186
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2500
                      Multiple: 2500
                      $622.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoCMF2033K000GKEA.
                      Newark Part No.60AC8209
                      Product RangeCMF Series
                      Technical Datasheet

                      Data Sheet

                      Resistance33kohm
                      Product RangeCMF Series
                      Resistance Tolerance± 2%
                      Resistor Case / PackageAxial Leaded
                      Power Rating1W
                      Temperature Coefficient± 100ppm/°C
                      Voltage Rating500V
                      Resistor TechnologyMetal Film
                      Resistor TypePrecision
                      Product Diameter3.68mm
                      Product Length9.53mm
                      Product Width-
                      Operating Temperature Min-65°C
                      Operating Temperature Max175°C
                      Qualification-
                      SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol

                      Technical Specifications

                      Resistance

                      33kohm

                      Resistance Tolerance

                      ± 2%

                      Power Rating

                      1W

                      Voltage Rating

                      500V

                      Resistor Type

                      Precision

                      Product Length

                      9.53mm

                      Operating Temperature Min

                      -65°C

                      Qualification

                      -

                      Product Range

                      CMF Series

                      Resistor Case / Package

                      Axial Leaded

                      Temperature Coefficient

                      ± 100ppm/°C

                      Resistor Technology

                      Metal Film

                      Product Diameter

                      3.68mm

                      Product Width

                      -

                      Operating Temperature Max

                      175°C

                      SVHC

                      2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.