Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $1.940 |
| 100+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CNY65AGRST is a high isolation voltage SMD version optocoupler. It consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of <gt/> 3 mm. Typical applications include solar and wind power diagnostic, monitoring, and communication equipment, welding equipment, high voltage motors, switch-mode power supplies, line receiver, computer peripheral interface and microprocessor system interface.
- Reverse voltage is 5V, forward current is 75mA and forward surge current is 1.5A
- Collector emitter voltage is 32V, emitter collector voltage is 7V, collector current is 50mA
- Total power dissipation of coupler is 250mW
- Rated recurring peak voltage (repetitive) VIORM = 1500Vpeak
- Creepage current resistance according to VDE 0303 / IEC 60112 comparative tracking index: CTI ≥ 475
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
13.9kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
No SVHC (17-Jan-2022)
Optocoupler Case Style
SOP
Forward Current If Max
75mA
CTR Min
100%
Product Range
-
Technical Docs (3)
Alternatives for CNY65AGRST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability