Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoCPV364M4F
Newark Part No.07B757
Technical Datasheet
IGBT ConfigurationThree Phase Inverter
Transistor PolarityN Channel
DC Collector Current27A
Continuous Collector Current27A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage1.5V
Power Dissipation63W
Power Dissipation Pd63W
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
No. of Pins13Pins
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Three Phase Inverter
DC Collector Current
27A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
63W
Collector Emitter Voltage V(br)ceo
600V
Operating Temperature Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage Max
600V
Transistor Mounting
Through Hole
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Collector Current
27A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation Pd
63W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
No. of Pins
13Pins
IGBT Technology
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate